Senseca 486674 DX 210 Pressure Sensor, 1 Pc, 2.5 hPa Max, Ø21.7mm x 62mm

MPN
486674
Brand
Senseca
EAN-13
4058175717441
Order Code
10-5749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £176.92 £150.97
10+ £145.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca pressure sensor DX 210-2.5hPa, with dimensions of 21.7 mm by 62 mm, measures air pressure up to a maximum of 2.5 hPa. Manufactured by Senseca, it is suitable for applications requiring precise pressure detection and monitoring. Typically used in environmental monitoring and controlled laboratory settings, this sensor ensures accurate and reliable measurements.
Type Pressure sensor
(Ø) 21.7mm
Dimensions (Ø x L) 21.7 mm x 62 mm
IP Rating IP65
Length 62mm
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute DX 210-2.5hPa
Pressure reading range 2.5 hPa (max)
Pressure reading range (max.) 2.5hPa
Weight 74g

Reviews

Be the first to submit a review

Trustpilot