Senseca 486650 Senseca PRO 111 Thermometer -200 to 850°C with LCD Display

MPN
486650
Brand
Senseca
EAN-13
4058175717281
Order Code
10-5745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £211.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Senseca PRO 111 is a contact thermometer with a wide temperature range from -200 to 850 °C. Manufactured by Senseca, this thermometer is equipped with a reliable temperature sensor. Ideal for industrial and laboratory applications, it provides precise temperature readings.
Type Thermometer
Maximum Temperature Measurement 850°C
Accuracy 0.1°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 78 x 38 x 170 mm
Display (details) 140 x 160 dot-matrix LCD
Height 170mm
Length 78mm
Min. temperature -200°C
Misc Attribute PRO 111
Resolution 0.01°C
Sample rate 2 measurements /s
Sensor Version detachable
Weight 320g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot