Senseca 486244 PRO 215-2 Differential Pressure Gauge, Data Logging, USB-C

MPN
486244
Brand
Senseca
EAN-13
4058175714815
Order Code
10-5739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £384.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca PRO 215-2 Differential pressure gauge is designed for measuring air pressure and non-corrosive gas. Its construction allows for handling corrosive gas up to a maximum of 20 hPa. This pressure gauge is commonly used in systems requiring precise monitoring of differential pressure in various industrial applications.
Type Differential pressure gauge
Pressure Range 20 hPa (max)
Accuracy 0.15%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 78 x 38 x 170 mm
Display range Mbar, bar, Pa, kPa, MPa, and PSI, mmHg, mH2O, inHg, kg/cm2
Excess pressure resistance 100 hPa
Height 170mm
IP Rating IP67, IK04
Length 78mm
Pneumatic connection 2 x universal pressure connections with check hooks (+/-) for hoses
With 4 and 6 mm internal diameter
Interchangeable G 1/8 thread connections
Power Consumption 20mA
Power Supply 4x AA alkaline batteries
Print Resolution 0.01hPa
Reading range (max.) 20hPa
Sensor Internal digital differential pressure sensor
Temperature -5 to 50 °C / 0 to 85 % RH non-condensing
Weight 340g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot