Senseca 486243 PRO 211-5 Differential Pressure Gauge for Air & Gas 2000 hPa

MPN
486243
Brand
Senseca
EAN-13
4058175714808
Order Code
10-5738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £318.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Senseca, the PRO 211-5 is a differential pressure gauge designed for air pressure applications. It measures non-corrosive and corrosive gases up to a maximum of 2000 hPa, catering to various industrial requirements. Ideal for monitoring pressure in HVAC systems, it ensures efficiency and safety in controlling gas flow.
Type Differential pressure gauge
Pressure Range 2000 hPa (max)
Accuracy 0.15%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 78 x 38 x 170 mm
Display range Mbar, bar, Pa, kPa, MPa, and PSI, mmHg, mH2O, inHg, kg/cm2
Excess pressure resistance 3500 hPa
Height 170mm
IP Rating IP67, IK04
Length 78mm
Pneumatic connection 2 x universal pressure connections with check hooks (+/-) for hoses
With 4 and 6 mm internal diameter
Interchangeable G 1/8 thread connections
Power Consumption 20mA
Power Supply 4x AA alkaline batteries
Print Resolution 1hPa
Reading range (max.) 2000hPa
Sensor Internal digital differential pressure sensor
Temperature -5 to 50 °C / 0 to 85 % RH non-condensing
Weight 340g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot