Senseca 486242 Senseca PRO 211-4 Pressure Gauge Air/Non-corrosive Gas 500 hPa

MPN
486242
Brand
Senseca
EAN-13
4058175714792
Order Code
10-5737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £318.46 £270.69
10+ £262.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Senseca 486242 PRO 211-4 differential pressure gauge is designed to measure air pressure and non-corrosive gas. It can safely measure corrosive gases up to a maximum of 500 hPa. This gauge is suitable for applications requiring accurate differential pressure monitoring.
Type Differential pressure gauge
Pressure Range 500 hPa (max)
Accuracy 0.15%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 78 x 38 x 170 mm
Display range Mbar, bar, Pa, kPa, MPa, and PSI, mmHg, mH2O, inHg, kg/cm2
Excess pressure resistance ± 2000 hPa
Height 170mm
IP Rating IP67, IK04
Length 78mm
Pneumatic connection 2 x universal pressure connections with check hooks (+/-) for hoses
With 4 and 6 mm internal diameter
Interchangeable G 1/8 thread connections
Power Consumption 20mA
Power Supply 4x AA alkaline batteries
Print Resolution 0.1hPa
Reading range (max.) 500hPa
Sensor Internal digital differential pressure sensor
Temperature -5 to 50 °C / 0 to 85 % RH non-condensing
Weight 340g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot