Senseca 486241 Senseca PRO Differential Pressure Gauge, Handheld, LCD Display

MPN
486241
Brand
Senseca
EAN-13
4058175714785
Order Code
10-5736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £318.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca PRO 211-2 is a differential pressure gauge designed for measuring air pressure and non-corrosive gases. This device can handle a maximum pressure of 20 hPa for corrosive gases, ensuring precise and reliable readings. Typically used in various industrial applications, it provides accurate monitoring of differential pressure in systems.
Type Differential pressure gauge
Pressure Range 20 hPa (max)
Accuracy 0.15%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 78 x 38 x 170 mm
Display range Mbar, bar, Pa, kPa, MPa, and PSI, mmHg, mH2O, inHg, kg/cm2
Excess pressure resistance 100 hPa
Height 170mm
IP Rating IP67, IK04
Length 78mm
Pneumatic connection 2 x universal pressure connections with check hooks (+/-) for hoses
With 4 and 6 mm internal diameter
Interchangeable G 1/8 thread connections
Power Consumption 20mA
Power Supply 4x AA alkaline batteries
Print Resolution 0.01hPa
Reading range (max.) 20hPa
Sensor Internal digital differential pressure sensor
Temperature -5 to 50 °C / 0 to 85 % RH non-condensing
Weight 340g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot