Senseca 486124 PRO 211-3 Differential Pressure Gauge for Air/Non-Corrosive Gases

MPN
486124
Brand
Senseca
EAN-13
4058175713962
Order Code
10-5730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £318.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca PRO 211-3 is a differential pressure gauge designed for both non-corrosive and corrosive gases with a maximum pressure of 200 hPa. Manufactured by Senseca, this pressure gauge is accurate and reliable, suitable for applications in monitoring air pressure and gas systems. Typical uses include industrial environments where precise pressure readings are essential.
Type Differential pressure gauge
Pressure Range 200 hPa (max)
Accuracy 0.15%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 78 x 38 x 170 mm
Display range Mbar, bar, Pa, kPa, MPa, and PSI, mmHg, mH2O, inHg, kg/cm2
Excess pressure resistance 1000 hPa
Height 170mm
IP Rating IP67, IK04
Length 78mm
Pneumatic connection 2 x universal pressure connections with check hooks (+/-) for hoses
With 4 and 6 mm internal diameter
Interchangeable G 1/8 thread connections
Power Consumption 20mA
Power Supply 4x AA alkaline batteries
Print Resolution 0.1hPa
Reading range (max.) 200hPa
Sensor Internal digital differential pressure sensor
Temperature -5 to 50 °C / 0 to 85 % RH non-condensing
Weight 340g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot