Sensata Crydom MCST2425CS SoftStart SSR 280VAC 25A Panel Mount 0-10VDC

MPN
MCST2425CS
Order Code
14-9192
Country of Origin
Mexico
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £144.59 £135.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 4 in stock

The Sensata Crydom MCST2425CS is a soft start solid state relay suitable for panel mounting.

It operates with an input control signal of 0-10 VDC and supports loads up to 280 VAC and 25 A.

This component is ideal for applications requiring gradual motor start-up to reduce electrical stress.

Typical uses include industrial machinery and HVAC systems.


Input Voltage 280V AC
Switching Current 25A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot