Sensata Crydom HDC200D120 SSR Relay Panel Mount 150VDC 120A 4-32VD

MPN
HDC200D120
Order Code
14-9266
Country of Origin
Mexico
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £256.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 1 in stock

The Sensata Crydom HDC200D120 is a solid state relay designed for panel mounting.

It operates at 150 VDC with a current rating of 120 A, controlled by an input voltage ranging from 4 to 32 VDC.

This high-power relay is typically used in industrial applications requiring reliable DC load switching.

Its durable build ensures performance in demanding environments.


Type DIN Rail Mount
Input Voltage 4 to 32 VDCV
Switching Current 20A
Switching Voltage 4-32VDC

Reviews

Be the first to submit a review

Trustpilot