Sensata Crydom HD4875 SSR Relay Panel Mount IP00 530VAC 75A DC In

MPN
HD4875
Order Code
15-6122
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £99.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Sensata Crydom HD4875 solid state relay is designed for panel mounting and provides a durable performance.

It operates at 530VAC with a current capacity of 75A and features DC input control.

The relay's IP00 protection level is suitable for applications in controlled environments.

Ideal for use in industrial automation and motor control systems.


Input Voltage 530VAC
Contact Configuration SPST-NO
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot