Sensata Crydom HD4850 SSR Relay Panel Mount IP00 530VAC 50A DC In

MPN
HD4850
Order Code
14-9254
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £66.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 12/11/2026

The Sensata Crydom HD4850 is a solid state relay with a panel mount design and an IP00 protection rating, suitable for indoor environments.

With a maximum load voltage of 530VAC and a current rating of 50A, this relay is designed for robust performance.

It uses a DC input to control high AC voltages, enhancing operational safety and efficiency.

Typical applications include industrial automation systems and motor control circuits.


Input Voltage 530VAC
Contact Configuration SPST-NO
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot