Sensata Crydom H12WD4890PG SSR Relay Panel Mount IP00 660VAC 90A DC In

MPN
H12WD4890PG
Order Code
14-7639
Country of Origin
Mexico
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £98.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

The Sensata Crydom H12WD4890PG is a solid state relay with a panel mount design.

It supports a 660VAC output voltage and 90A current rating, suited for high-power applications.

This relay features a DC input control, providing efficient and reliable switching.

Typical applications include industrial automation, power control systems, and motor control circuits.


Type DIN Rail Mount
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Voltage 660VAC

Reviews

Be the first to submit a review

Trustpilot