Sensata Crydom H12WD48125PG-10 SSR Relay Panel Mount IP00 660VAC 125A DC In

MPN
H12WD48125PG-10
Order Code
14-9187
Country of Origin
Mexico
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £140.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Sensata/Crydom H12WD48125PG-10 is a solid-state relay suitable for panel mounting.

It features a DC input and can handle up to 660VAC and 125A.

The unit provides an IP00 protection rating, making it ideal for enclosed applications.

Typical uses include industrial automation and motor control operations.


Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 660VAC

Reviews

Be the first to submit a review

Trustpilot