Sensata Crydom GNR35DHZ SSR Relay 35A DIN Rail 600VAC/4-32V SPST-NO

MPN
GNR35DHZ
Order Code
15-6130
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £115.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Sensata Crydom GNR35DHZ is a solid-state relay with a current rating of 35A and a voltage rating of 600VAC.

It operates with a control voltage of 4-32V and features a single-pole, single-throw normally open (SPST-NO) configuration.

The relay is designed for easy installation on a DIN rail.

Typical applications include industrial automation and motor control systems.


Type DIN Rail Mount
Input Voltage 600 VAC
Contact Configuration SPST-NO
Switching Current 35A
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot