Sensata Crydom GNR30DCZ SSR Relay DIN Rail Mount 600VAC 30A 22.5mm

MPN
GNR30DCZ
Order Code
14-7009
Country of Origin
Mexico
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £115.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 08/09/2026

The Sensata/Crydom GNR30DCZ is a solid-state relay designed for DIN rail mounting.

It supports a load voltage of up to 600VAC and a current rating of 30A, housed within a compact 22.5mm width.

This reliable relay is ideal for industrial control applications where precise and fast electrical switching is required.

It provides efficient and durable performance in demanding environments.


Type DIN Rail Mount
Input Voltage 600 VAC
Contact Configuration SPST-NO
Switching Current 30A
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot