Sensata Crydom GNR25DCR SSR Relay 3Phase DIN Rail 90mm 600VAC

MPN
GNR25DCR
Order Code
15-6127
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £355.56 £353.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Sensata Crydom GNR25DCR is a solid state relay designed for three-phase applications.

It is DIN rail mounted with a compact 90mm size and supports up to 600VAC.

This relay is suitable for industrial control systems requiring reliable performance.

Typical applications include motor control and heating elements in automation setups.


Type DIN Rail Mount
Input Voltage 600 VAC
Contact Configuration SPST-NO
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot