Sensata Crydom GNR20DCZ SSR Relay DIN Rail Mount 600VAC 20A 22.5mm

MPN
GNR20DCZ
Order Code
14-7007
Country of Origin
Mexico
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £104.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 10/11/2026

The Sensata Crydom GNR20DCZ is a solid-state relay designed for DIN rail mounting.

It supports up to 600VAC and can handle currents of up to 20A.

Key features include a compact 22.5mm width, ensuring efficient use of space.

It is typically used in industrial automation and control systems.


Type DIN Rail Mount
Input Voltage 600 VAC
Contact Configuration SPST-NO
Switching Current 20A
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot