Sensata Crydom GNR10DCZ SSR Relay DIN Rail Mount 22.5mm 240VAC 10A

MPN
GNR10DCZ
Order Code
14-7004
Country of Origin
Mexico
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £82.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 14 in stock

The Sensata/Crydom GNR10DCZ is a solid-state relay designed for DIN rail mounting.

It features a compact 22.5mm width and is capable of handling up to 10A at 240VAC.

This relay is ideal for applications requiring reliable switching without mechanical wear.

It is commonly used in industrial automation and control systems.


Type DIN Rail Mount
Input Voltage 240V AC
Contact Configuration SPST-NO
Switching Current 10A
Switching Voltage 240VAC

Reviews

Be the first to submit a review

Trustpilot