Sensata Crydom EL240A10-05 SSR Relay Panel Mount IP00 280VAC/10A 4-8VDC

MPN
EL240A10-05
Order Code
14-9255
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
4+ £30.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 8 in stock

The Sensata/Crydom EL240A10-05 is a solid state relay designed for panel mounting.

It supports a load current of 10 amps at 280 VAC and is actuated by 4-8 VDC input.

The relay offers an IP00 rating, making it suitable for protected environments.

Typical applications include industrial control systems and automation equipment.


Input Voltage 280V AC
Switching Current 10A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot