Sensata Crydom EL100D10-12 SSR Relay Panel Mount SPST-NO 100VDC 10A

MPN
EL100D10-12
Order Code
14-9186
Country of Origin
Mexico
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £40.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 06/10/2026

The Sensata Crydom EL100D10-12 is a solid state relay designed for panel mounting.

It features a single pole, single throw, normally open (SPST-NO) configuration.

This relay can handle a load of up to 10 amps at 100 volts DC.

It is commonly used in industrial automation and control systems.


Input Voltage 100 VDC
Contact Configuration SPST-NO
Switching Current 10A

Reviews

Be the first to submit a review

Trustpilot