Sensata Crydom DRSCN05 DIN Rail Mount Socket 5-12 VDC Input 6mm

MPN
DRSCN05
Order Code
14-8997
Country of Origin
Germany
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £29.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 13/11/2026

The Sensata/Crydom, DRSCN05 is a DIN rail mount socket designed for easy installation of CN series plug-in relays.

It features a 5-12 VDC input and a compact 6mm width, suitable for space-constrained environments.

The product is ideal for use in industrial automation and control systems.

Its reliability and efficiency make it a preferred choice for applications requiring secure relay connections.


Type Relay socket
Height 92.6mm
Length 80mm
Mounting Type DIN rail
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot