Sensata Crydom DRH3P60A18 SSR Contactor 3-Phase DIN Rail 600VAC 18A

MPN
DRH3P60A18
Order Code
14-7005
Country of Origin
Mexico
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £200.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 8 in stock

The Sensata Crydom DRH3P60A18 is a solid-state contactor designed for three-phase applications.

It supports a voltage rating of up to 600 VAC and a current rating of 18 amps.

The contactor is mounted on a DIN rail for ease of installation.

Typical applications include industrial motor control and HVAC systems.


Type DIN Rail Mount
Input Voltage 600 VAC
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot