Sensata Crydom DRA1-MP240D4 SSR Relay DIN Rail Mount 280VAC 4A 3-32VD

MPN
DRA1-MP240D4
Order Code
14-9171
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £54.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 13/11/2026

The Sensata Crydom DRA1-MP240D4 is a solid-state relay designed for DIN rail mounting.

It features a maximum load voltage of 280 VAC and a load current of up to 4A, with a control voltage range of 3-32 VDC.

Its compact design makes it suitable for industrial automation and control applications.

This relay ensures reliable switching in various environments.


Type DIN Rail Mount
Input Voltage 280V AC
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot