Sensata Crydom DRA1-CXE240D5R SSR Relay DIN Rail 10mm 280VAC 5A 15-32V

MPN
DRA1-CXE240D5R
Order Code
14-9244
Country of Origin
Mexico
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £39.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 13/11/2026

The Sensata/Crydom DRA1-CXE240D5R is a solid-state relay designed for DIN rail mounting.

It features a current rating of 5A and a voltage capacity of 280VAC, with a control voltage range of 15-32V.

This compact, 10mm wide device is ideal for automated industrial applications.

Its robust design ensures reliable performance in controlling electrical loads.


Type DIN Rail Mount
Input Voltage 280V AC
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot