Sensata Crydom DR2260D30VJ SSR Relay DIN Rail Mount 600VAC 30A 22.5mm

MPN
DR2260D30VJ
Order Code
14-8362
Country of Origin
Mexico
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £68.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 6 in stock

The Sensata Crydom DR2260D30VJ is a solid-state relay for DIN rail mounting.

It is rated for 600VAC and 30A, measuring 22.5mm in width.

Typically used in industrial automation, it offers reliable, high-capacity switching.

Its compact design and robust performance make it ideal for machine control and HVAC systems.


Type DIN Rail Mount
Input Voltage 600 VAC
Switching Current 30A
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot