Sensata Crydom DR2260A30U SSR Relay DIN Rail 22.5mm 600VAC 30A 90-280V

MPN
DR2260A30U
Order Code
15-6112
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £69.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 13/11/2026

The Sensata Crydom DR2260A30U is a solid state relay designed for DIN rail mounting.

This relay operates with a load voltage of 600VAC and a load current of 30A, controlled by an input voltage range of 90-280V.

It is reliable for industrial automation and heating control applications.

The compact 22.5mm design makes it ideal for tight spaces.


Type DIN Rail Mount
Input Voltage 280V AC
Switching Current 30A
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot