Sensata Crydom DR10D03 SSR Relay DIN Rail 11mm 100VDC 3A 4-32VDC

MPN
DR10D03
Order Code
14-9214
Country of Origin
Mexico
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £43.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 240 in stock

The Sensata Crydom DR10D03 is a solid-state relay designed for DIN rail mounting.

It supports a load voltage of up to 100 VDC and a current rating of 3A.

The control voltage ranges from 4 to 32 VDC.

This relay is commonly used in applications requiring reliable switching in industrial automation systems.


Type DIN Rail Mount
Input Voltage 100 VDC
Switching Voltage 4-32VDC

Reviews

Be the first to submit a review

Trustpilot