Sensata Crydom DPID6020 SSR Relay Dual Panel Mount Push-in 600VAC 20A

MPN
DPID6020
Order Code
13-8310
Country of Origin
Mexico
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £65.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 50 in stock

The Sensata Crydom DPID6020 is a solid state relay designed for dual panel mounting.

It operates at a voltage of 600VAC and can handle a current of 20A.

The relay features a push-in design for easy installation.

It is typically used in industrial applications requiring reliable switching of high voltage loads.


Input Voltage 600 VAC
Contact Configuration SPST-NO
Switching Current 20A
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot