Sensata Crydom D53TP25D-10 SSR Relay 3-Phase Panel Mount IP00 530VAC 25A

MPN
D53TP25D-10
Order Code
14-9177
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £321.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 8 in stock

The Sensata/Crydom D53TP25D-10 is a 3-phase solid state relay designed for panel mounting.

It operates at a voltage of up to 530VAC and can handle a current of 25A.

This relay is ideal for use in industrial and commercial applications where reliable and efficient switching is required.

Its IP00 rating makes it suitable for enclosed environments not exposed to dust or water ingress.


Input Voltage 530VAC
Switching Current 25A
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot