Sensata Crydom D4850 SSR Relay Panel Mount IP00 530VAC 50A 3-32VDC

MPN
D4850
Order Code
14-9195
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £64.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 05/10/2026

The Sensata/CRYDOM D4850 is a solid state relay designed for panel mounting.

It operates at 530VAC and can handle a current of 50A, with a control voltage range of 3-32VDC.

Typical applications include industrial automation and process control systems.

The device's IP00 rating indicates it requires additional enclosure protection in exposed environments.


Input Voltage 530VAC
Contact Configuration SPST-NO
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot