Sensata Crydom D4825 SSR Relay Panel Mount 530VAC 25A 3-32VDC IP00

MPN
D4825
Order Code
14-9176
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £58.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 22 in stock

The Sensata Crydom D4825 is a solid state relay designed for panel mounting.

It can handle up to 530 VAC at 25 A with a control voltage range of 3-32 VDC.

This relay is used for reliable and efficient switching in industrial automation applications.

Its IP00 rating indicates it should be installed in a protected environment.


Input Voltage 530VAC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot