Sensata Crydom D2D12 SSR Relay Panel Mount IP00 200VDC 12A 3.5

MPN
D2D12
Order Code
14-9225
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £77.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 14 in stock

The Sensata/Crydom D2D12 is a solid-state relay designed for panel mount applications.

It operates at 200VDC with a load current of up to 12A.

The relay features an IP00 rating, making it suitable for enclosed environments.

It is typically used in industrial automation and control systems.


Input Voltage 200 VDC
Contact Configuration SPST-NO
Switching Voltage 200VDC

Reviews

Be the first to submit a review

Trustpilot