Sensata Crydom D2450 SSR Relay Panel Mount IP00 280VAC 50A 3-32VDC

MPN
D2450
Order Code
14-9268
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £52.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 26 in stock

The Sensata/Crydom D2450 is a solid-state relay featuring a 50A current rating and a 280VAC voltage capacity.

It is panel-mounted with an IP00 protection rating, making it suitable for indoor applications.

The relay operates with a control voltage range of 3-32VDC, ensuring flexibility in connection options.

Typically used in industrial automation and heating control systems, it provides reliable performance and long service life.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot