Sensata Crydom D2450-10 Relay SSR Panel Mount 280VAC/50A 3-32VDC IP00

MPN
D2450-10
Order Code
14-9269
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £52.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 05/10/2026

The Sensata Crydom D2450-10 is a solid state relay designed for panel mounting.

It operates with an input range of 3-32 VDC and can handle loads up to 280 VAC at 50 amps.

This relay is suitable for high-performance industrial applications due to its robust design.

It is commonly used in HVAC systems, lighting, and motor control applications.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot