Sensata Crydom D1D07 SSR Relay Panel Mount IP00 100VDC 7A 3.5-32VD

MPN
D1D07
Order Code
15-6128
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £65.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 36 in stock

The Sensata/Crydom D1D07 is a solid-state relay designed for panel mounting with an IP00 protection rating.

It operates with a control voltage range of 3.5 to 32 VDC and can handle a load current up to 7A at 100VDC.

Typical applications include switching and controlling DC loads in industrial automation systems.

The relay's compact design is ideal for use in environments where space is limited.


Input Voltage 100 VDC
Contact Configuration SPST-NO
Switching Voltage 4-32VDC

Reviews

Be the first to submit a review

Trustpilot