Sensata Crydom CX240D5R Solid State Relay PCB Mount SSR 280VAC/5A 3-15VDC

MPN
CX240D5R
Order Code
14-7635
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £16.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/10/2026

The Sensata Crydom CX240D5R is a solid state relay designed for PCB mounting.

It can handle up to 280 VAC at 5 amps, with a control input range of 3-15 VDC.

This high-performance SSR is ideal for use in industrial automation systems.

Typical applications include motor control, heating elements, and light control circuits.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot