Sensata Crydom CWU2425P SSR Relay Panel Mount IP20 280VAC 25A Univers

MPN
CWU2425P
Order Code
14-8430
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £52.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 15 in stock

The Sensata Crydom CWU2425P is a solid-state relay designed for panel mounting.

It features an IP20 enclosure, making it suitable for indoor applications.

With a capacity of 280VAC and 25A, it is ideal for controlling high-power loads.

Typical applications include industrial automation and motor control systems.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot