Sensata Crydom CWD4850PH SSR Relay Panel Mount IP20 660VAC 50A 4-32VDC

MPN
CWD4850PH
Order Code
14-9235
Country of Origin
Mexico
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £82.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 16 in stock

The Sensata Crydom CWD4850PH is a solid-state relay designed for panel mounting with an IP20 rating.

It handles up to 660 VAC and 50 A, with a control voltage ranging from 4 to 32 VDC.

This relay is suitable for industrial applications requiring reliable switching in high-voltage environments.

It is commonly used in motor control and heating systems.


Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Voltage 660VAC

Reviews

Be the first to submit a review

Trustpilot