Sensata Crydom CWD2425H SSR Relay Panel Mount IP20 280VAC 25A 4-32VDC

MPN
CWD2425H
Order Code
14-9229
Country of Origin
Mexico
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £57.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 19 in stock

Sensata Crydom CWD2425H is a solid-state relay designed for panel mount installations.

It has a load voltage rating of 280VAC and a current rating of 25A.

This relay is controlled with an input of 4-32VDC and offers IP20 protection.

Typically used in industrial automation, it ensures reliable and safe switching of high voltage loads.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot