Sensata Crydom CSW2410 SSR Relay Panel Mount IP00 280VAC10A 3-32VDC

MPN
CSW2410
Order Code
14-9222
Country of Origin
Mexico
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £50.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 05/10/2026

The SENSATA/CRYDOM CSW2410 is a solid-state relay designed for panel mounting.

It operates with an input range of 3-32 VDC and controls up to 280 VAC at 10 A.

Key features include its high durability and IP00 protection rating.

Typical applications include controlling loads in industrial automation and process control systems.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 10A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot