Sensata Crydom CN240A05R Relay SSR PCB Mount SIP 6mm 240VAC 2A 5VDC

MPN
CN240A05R
Order Code
14-9305
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £15.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

The Sensata Crydom CN240A05R is a solid state relay designed for PCB mounting with a slim SIP 6mm profile.

It operates at 240VAC with a current rating of 2A and a control voltage of 5VDC.

Typical applications include home appliances, industrial automation, and light commercial equipment.

Its compact size and reliable performance make it ideal for space-constrained electronic designs.


Input Voltage 240V AC
Contact Configuration SPST-NO
Switching Voltage 240VAC

Reviews

Be the first to submit a review

Trustpilot