Sensata Crydom CKRD4830 SSR Relay DIN Rail Mount 530VAC 30A 22.5mm

MPN
CKRD4830
Order Code
14-9191
Country of Origin
Mexico
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £86.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 61 in stock

The Sensata Crydom CKRD4830 is a solid-state relay designed for DIN rail mounting.

It operates at a maximum voltage of 530VAC and handles a current of up to 30A.

The device features a compact 22.5mm width, making it suitable for tight spaces.

Typical applications include industrial automation and motor control systems.


Type DIN Rail Mount
Input Voltage 530VAC
Switching Current 30A
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot