Sensata Crydom CKRD4820 SSR Relay DIN Rail Mount 22.5mm 530VAC 20A

MPN
CKRD4820
Order Code
14-9185
Country of Origin
Mexico
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £81.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 13 in stock

The Sensata Crydom CKRD4820 is a solid-state relay designed for DIN rail mounting with a width of 22.5 mm.

It is rated for 530 VAC and can handle current up to 20 A, making it suitable for heavy-duty industrial applications.

This relay provides reliable switching with no moving parts, ideal for use in machinery, HVAC systems, and motor control.

Its robust construction ensures durability and performance in demanding environments.


Type DIN Rail Mount
Input Voltage 530VAC
Switching Current 20A
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot