Sensata Crydom CKRA2430 SSR Relay DIN Rail Mount 280VAC 30A

MPN
CKRA2430
Order Code
14-9181
Country of Origin
Mexico
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £190.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 7 in stock

The Sensata Crydom CKRA2430 is a solid state relay with a 30A current rating and 280VAC voltage capacity.

It features a DIN rail mount design for easy installation.

The relay is typically utilised in industrial automation and control applications.

Known for its reliability and durability, it delivers efficient performance and long service life.


Type DIN Rail Mount
Input Voltage 280V AC
Switching Current 30A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot