Sensata Crydom CKM0630 Solid State Relay 30A 60VDC DIN Rail Mount 22.5mm

MPN
CKM0630
Order Code
14-9249
Country of Origin
Mexico
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £146.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Sensata Crydom CKM0630 is a solid state relay with a 30 amp and 60 VDC rating.

It features a compact 22.5 mm DIN rail mount design.

This relay is typically used in industrial and automation applications requiring reliable switching.

The solid state construction ensures durability and reduced maintenance in challenging environments.


Type DIN Rail Mount
Input Voltage 60V DC
Switching Current 30A
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot