Sensata Crydom 84140800 SSR Relay Dual Panel Mount 280VAC 25A 4-15VDC

MPN
84140800
Order Code
14-9240
Country of Origin
Mexico
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £85.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 15 in stock

The Sensata Crydom 84140800 is a solid-state relay featuring dual panel mounting.

It operates at 280VAC with a current rating of 25A and a control voltage range of 4-15VDC.

The relay is ideal for industrial automation and control systems.

It offers reliable switching for resistive and inductive loads.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot