Sensata Crydom 84137140 SSR Relay Panel Mount IP20 660VAC 100A DC In

MPN
84137140
Order Code
14-9239
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £124.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 28 in stock

Sensata Crydom 84137140 is a solid state relay designed for panel mounting.

It has an IP20 rating, supporting a load of up to 660VAC and 100A with a DC input.

The device offers reliable performance in industrial automation and motor control applications.

It is suitable for environments requiring robust electrical isolation and durability.


Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 100A
Switching Voltage 660VAC

Reviews

Be the first to submit a review

Trustpilot