Sensata Crydom 84137122 SSR Relay Panel Mount IP20 660VAC 50A LVAC In

MPN
84137122
Order Code
14-9233
Country of Origin
Mexico
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £109.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 16 in stock

The Sensata Crydom 84137122 is a solid state relay designed for panel mounting.

It has an IP20 protection rating and can handle up to 660 VAC and 50 amps for low voltage AC input.

This reliable relay is ideal for applications requiring precise control and high-load switching.

Typical uses include industrial automation and HVAC systems.


Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Voltage 660VAC

Reviews

Be the first to submit a review

Trustpilot