Sensata Crydom 84137120 SSR Relay Panel Mount IP20 660VAC 50A DC In

MPN
84137120
Order Code
14-9231
Country of Origin
Mexico
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £81.63 £81.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 34 in stock

The SENSATA/CRYDOM 84137120 is a solid-state relay designed for panel mounting.

It supports up to 660VAC and 50A, with an IP20 protection rating ensuring safety from touch by fingers and objects.

This relay accepts DC input and is typically used in industrial automation and control systems.

Its robust construction is suitable for applications requiring reliable and efficient load switching.


Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Voltage 660VAC

Reviews

Be the first to submit a review

Trustpilot