Sensata Crydom 84134180 SSR Relay Panel Mount IP00 660VAC 125A DC In

MPN
84134180
Order Code
14-9259
Country of Origin
Mexico
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £143.33 £141.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 10 in stock

The Sensata Crydom 84134180 is a solid-state relay designed for panel mounting with an IP00 protection rating.

It handles up to 660VAC and a load current of 125A with DC input.

This relay is ideal for industrial applications where high-voltage load switching is required.

Typical uses include HVAC systems, heaters, and lighting control.


Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 660VAC

Reviews

Be the first to submit a review

Trustpilot